Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB66343G0000X127Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17AN5171
Product RangeB66343 Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $8.780 |
| 25+ | $8.500 |
| 50+ | $8.220 |
| 100+ | $7.940 |
| 250+ | $7.830 |
| 500+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66343G0000X127Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17AN5171
Product RangeB66343 Series
Core TypeEC
Core SizeEC70/35/16
Core Material GradeN27
For Use WithThick Winding Wires
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area279mm²
Inductance Factor Al3.9µH
Product RangeB66343 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
EC
Core Material Grade
N27
Effective Magnetic Path Length
144mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (04-Feb-2026)
Core Size
EC70/35/16
For Use With
Thick Winding Wires
Ae Effective Cross Section Area
279mm²
Product Range
B66343 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
