Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65981A0000R095Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.01AM3334
Product RangeB65981A Series
Your Part Number
108 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.350 |
| 10+ | $16.940 |
| 25+ | $15.280 |
| 50+ | $13.610 |
| 100+ | $13.340 |
| 250+ | $13.070 |
| 500+ | $12.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$24.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65981A0000R095Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.01AM3334
Product RangeB65981A Series
Core TypePQ
Core SizePQ50/50
For Use With-
Core Material GradeN95
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area330mm²
Inductance Factor Al8.2µH
Product RangeB65981A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
113mm
Inductance Factor Al
8.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ50/50
Core Material Grade
N95
Ae Effective Cross Section Area
330mm²
Product Range
B65981A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
