Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65671T0400A048Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4018
Product RangeB65671 Series
Your Part Number
794 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.230 |
| 25+ | $7.650 |
| 100+ | $6.520 |
| 250+ | $6.510 |
| 500+ | $6.380 |
| 1000+ | $6.250 |
| 2500+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65671T0400A048Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4018
Product RangeB65671 Series
Technical Datasheet
Core TypeP
Core SizeP26/16
For Use WithTDK B65671 Series Coil Formers
Core Material GradeN48
Effective Magnetic Path Length37.2mm
Ae Effective Cross Section Area93mm²
Inductance Factor Al400nH
Product RangeB65671 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
For Use With
TDK B65671 Series Coil Formers
Effective Magnetic Path Length
37.2mm
Inductance Factor Al
400nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P26/16
Core Material Grade
N48
Ae Effective Cross Section Area
93mm²
Product Range
B65671 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
