Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59752C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel69AH6792RL
Cut Tape69AH6792
Product RangeB59752 Series
Your Part Number
1,173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.950 |
| 25+ | $2.790 |
| 50+ | $2.530 |
| 100+ | $2.490 |
| 250+ | $2.250 |
| 500+ | $2.070 |
| 1000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59752C0120A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel69AH6792RL
Cut Tape69AH6792
Product RangeB59752 Series
Technical Datasheet
Resistance (25°C)80ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59752 Series
Operating Voltage Max440V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max69mA
Trip Current137mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
80ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
440V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
137mA
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59752 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
69mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
