Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59041R0160A010Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.24AC7721
Product RangeR41 Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.460 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.230 |
| 250+ | $1.150 |
| 500+ | $1.030 |
| 1000+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59041R0160A010Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.24AC7721
Product RangeR41 Series
Technical Datasheet
Resistance (25°C)3.2ohm
Thermistor MountingSMD
Thermistor Mounting0
Product RangeR41 Series
Operating Voltage Max24VDC
Operating Temperature Min-40°C
Applications0
ApplicationsAutomotive, Low-Voltage Home Appliances
Operating Temperature Max200°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 50%
Holding Current Max-
Trip Current-
SVHCNo SVHC (27-Jun-2024)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
3.2ohm
Thermistor Mounting
0
Operating Voltage Max
24VDC
Applications
0
Operating Temperature Max
200°C
Resistance Tolerance (25°C)
± 50%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
R41 Series
Operating Temperature Min
-40°C
Applications
Automotive, Low-Voltage Home Appliances
Thermistor Type
Chip
Holding Current Max
-
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
