Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57464S0509M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6777RL
Cut Tape69AH6777
Product RangeS464 Series
Your Part Number
773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.040 | $6.04 |
| Total Price | $6.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $4.950 |
| 25+ | $4.340 |
| 50+ | $3.980 |
| 100+ | $3.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57464S0509M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6777RL
Cut Tape69AH6777
Product RangeS464 Series
Technical Datasheet
Product RangeS464 Series
Disc Size27mm
Resistance (25°C)5ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C9.5A
SVHCLead
Technical Specifications
Product Range
S464 Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead
Disc Size
27mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
9.5A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
