Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57358V2104H360Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AK6502RL
Cut Tape94AK6502
Product RangeB57xxxV2 Series
Your Part Number
3,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.199 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.199 |
| 25+ | $0.178 |
| 50+ | $0.162 |
| 100+ | $0.145 |
| 250+ | $0.133 |
| 1000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57358V2104H360Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AK6502RL
Cut Tape94AK6502
Product RangeB57xxxV2 Series
Thermistor TypeChip
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeB57xxxV2 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor TerminalsWraparound
B-Constant4311K
B-Constant Tolerance± 2%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
Product Range
B57xxxV2 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4311K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
