Print Page
977 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.580 |
| 25+ | $1.460 |
| 50+ | $1.340 |
| 100+ | $1.190 |
| 500+ | $1.070 |
| 1000+ | $0.928 |
| 2500+ | $0.831 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57238S0809M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC7712
Product RangeB57238S0
Product RangeB57238S0
Disc Size16mm
Resistance (25°C)8ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
B57238S0
Resistance (25°C)
8ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (15-Jan-2018)
Disc Size
16mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

