Print Page
6,695 In Stock
6,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.240 |
| 25+ | $1.130 |
| 50+ | $1.010 |
| 100+ | $0.968 |
| 500+ | $0.793 |
| 1000+ | $0.735 |
| 2500+ | $0.713 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57237S0109M000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67P4318
Product RangeB57237S0
Technical Datasheet
Product RangeB57237S0
Disc Size15mm
Resistance (25°C)1ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C9A
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCTo Be Advised
Technical Specifications
Product Range
B57237S0
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Disc Size
15mm
Approvals
UL
Maximum Steady State Current at 25°C
9A
Operating Temperature Max
170°C
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

