Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57164K0102J000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06M5052
Product RangeB57164K Series
Your Part Number
1,393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.647 |
| 50+ | $0.555 |
| 125+ | $0.537 |
| 250+ | $0.533 |
| 500+ | $0.506 |
| 1250+ | $0.491 |
Price for:Each
Minimum: 5
Multiple: 5
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57164K0102J000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.06M5052
Product RangeB57164K Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeB57164K Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant3730K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length36mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant
3730K
NTC Case Size
-
Probe Material
-
Lead Length
36mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
1kohm
Resistance Tolerance (25°C)
± 5%
Product Range
B57164K Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
