Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32912A3104K000Copy |
| Manufacturer Standard Lead Time | 74 weeks |
| Newark Part No. | 42Y0126 |
| Product Range | B32912 Series |
| Also Known As | B32912A3104K |
| Your Part Number | |
| Technical Datasheet |
3,766 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.768 |
| 20+ | $0.716 |
| 30+ | $0.663 |
| 50+ | $0.611 |
| 100+ | $0.563 |
| 250+ | $0.522 |
| 500+ | $0.481 |
| 1000+ | $0.456 |
Price for:Each
Minimum: 10
Multiple: 10
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32912A3104K000Copy |
| Manufacturer Standard Lead Time | 74 weeks |
| Newark Part No. | 42Y0126 |
| Product Range | B32912 Series |
| Also Known As | B32912A3104K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X1 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 330VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 400V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | B32912 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
B32912 series is an EMI suppression X1 class MKP capacitor with rated AC voltage of 330V. Typical applications include X1 class for interference suppression, "Across the line" applications.
- 0.59inch lead spacing and 0.031inch lead diameter
- Polypropylene (PP) dielectric exhibits lower self-heating capabilities
- Plastic case and epoxy resin sealing (UL 94 V-0)
- Parallel wire leads, lead-free tinned
- Maximum operating temperature of 110°C
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) 40/110/56 (ENEC15)
- High voltage capability
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | X1 |
| Voltage Rating X | 330VAC |
| dv/dt Rating | 400V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | B32912 Series |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
