Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoATB3225-75034CT-T000
Newark Part No.25AM6256
Product RangeATB Series
Your Part Number
998 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.720 |
| 25+ | $1.580 |
| 50+ | $1.510 |
| 100+ | $1.430 |
| 250+ | $1.390 |
| 1000+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoATB3225-75034CT-T000
Newark Part No.25AM6256
Product RangeATB Series
Impedance - Unbalanced / Balanced75ohm, 100ohm
Insertion Loss2dB
Phase Difference180° ± 10°
Balun Case Style1210
Frequency Min1MHz
Frequency Max100MHz
Product RangeATB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
75ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
1MHz
Product Range
ATB Series
Insertion Loss
2dB
Balun Case Style
1210
Frequency Max
100MHz
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
