Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 10+ | $0.654 |
| 25+ | $0.617 |
| 50+ | $0.583 |
| 100+ | $0.550 |
| 250+ | $0.517 |
| 1000+ | $0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoANT161575TT-3000A1Copy
Newark Part No.82AK9815
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Center Frequency 12.442GHz
Center Frequency 25.5GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
Center Frequency 2
5.5GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
2.442GHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
