Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT45C-101-2P-TL000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel14AN9308
Re-Reel87AK9637
Cut Tape87AK9637
Product RangeACT Series
Your Part Number
5,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.890 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.890 |
| 25+ | $0.651 |
| 100+ | $0.616 |
| 250+ | $0.574 |
| 500+ | $0.559 |
| 1000+ | $0.548 |
| 5000+ | $0.537 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 1000+ | $1.020 |
| 2000+ | $0.974 |
| 4000+ | $0.897 |
| 6000+ | $0.868 |
| 10000+ | $0.845 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45C-101-2P-TL000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel14AN9308
Re-Reel87AK9637
Cut Tape87AK9637
Product RangeACT Series
DC Current Rating150mA
Inductance100µH
DC Resistance Max2ohm
Product RangeACT Series
Impedance5.8kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2ohm
Impedance
5.8kohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
ACT Series
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
