Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT45B-220-2P-TL003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel67X3963RL
Cut Tape67X3963
Product RangeACT Series
Your Part Number
7,242 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.620 | $8.10 |
| Total Price | $8.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.620 |
| 10+ | $1.360 |
| 15+ | $1.280 |
| 25+ | $1.200 |
| 50+ | $1.170 |
| 125+ | $1.140 |
| 250+ | $1.060 |
| 500+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT45B-220-2P-TL003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel67X3963RL
Cut Tape67X3963
Product RangeACT Series
Technical Datasheet
DC Current Rating200mA
Inductance22µH
DC Resistance Max1ohm
Product RangeACT Series
Common Mode Filter Case1812 [4532 Metric]
Impedance1.2kohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1ohm
Common Mode Filter Case
1812 [4532 Metric]
Voltage Rating VAC
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
22µH
Product Range
ACT Series
Impedance
1.2kohm
Voltage Rating VDC
50V
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
