Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT32P-102-2P-TL01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel70AK1898RL
Cut Tape70AK1898
Product RangeACT Series
Your Part Number
2,868 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.420 | $7.10 |
| Total Price | $7.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.420 |
| 10+ | $1.200 |
| 15+ | $1.130 |
| 25+ | $1.060 |
| 50+ | $0.984 |
| 125+ | $0.908 |
| 250+ | $0.849 |
| 500+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT32P-102-2P-TL01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel70AK1898RL
Cut Tape70AK1898
Product RangeACT Series
Technical Datasheet
DC Current Rating800mA
Inductance5.9µH
DC Resistance Max0.15ohm
Product RangeACT Series
Impedance1kohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.15ohm
Impedance
1kohm
Voltage Rating VDC
80V
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Inductance
5.9µH
Product Range
ACT Series
Voltage Rating VAC
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
