Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACT1210G-800-2P-TL10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel72AK8776RL
Cut Tape72AK8776
Product RangeACT Series
Your Part Number
9,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.380 |
| 100+ | $1.310 |
| 250+ | $1.220 |
| 500+ | $1.170 |
| 1000+ | $1.150 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210G-800-2P-TL10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel72AK8776RL
Cut Tape72AK8776
Product RangeACT Series
Technical Datasheet
DC Current Rating70mA
Inductance80µH
DC Resistance Max2.4ohm
Product RangeACT Series
Impedance3.8kohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
70mA
DC Resistance Max
2.4ohm
Impedance
3.8kohm
Voltage Rating VDC
80V
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
80µH
Product Range
ACT Series
Voltage Rating VAC
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
