Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-3/CO2
Newark Part No.41T5651
Product RangeZWS-BAF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.810 |
| 10+ | $109.420 |
| 25+ | $100.490 |
| 50+ | $98.280 |
Price for:Each
Minimum: 1
Multiple: 1
$110.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWS75BAF-3/CO2
Newark Part No.41T5651
Product RangeZWS-BAF Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max75W
Output Voltage - Output 13.3V
Power Supply Output TypeAdjustable, Fixed
Product RangeZWS-BAF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
3.3V
Product Range
ZWS-BAF Series
Output Power Max
75W
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate