| Quantity | Price |
|---|---|
| 1+ | $49.130 |
| 10+ | $43.710 |
| 25+ | $41.480 |
| 50+ | $39.620 |
Product Information
Product Overview
ZWS15B-3/A is a ZWS10-30B series single output, high reliability power supply. It is used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, machinery, semiconductor fabrication and test and measurement equipment manufacturers depend upon the ZWS-B to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-time of up to 10 years. It includes overcurrent and overvoltage protection. Application includes industrial, test, communication, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1, EN50178(OV II).
- Operating input voltage range from 85 to 265VAC, DC input voltage range from 120 to 370VDC
- Output voltage is 3.3V, maximum current is 3A, Maximum output power is 9.9W
- Typical efficiency is 70 / 71% (100/200VAC)
- L-bracket and cover
- 10 year electrolytic capacitor lifetimes, improved field life
- Convection cooled, reduced dirt and dust contamination
- Curve B radiated and conducted EMI, easier system compliance
- Switching frequency is 100KHz
- 5 year warranty, low cost of ownership
- Operating temperature range from -10 to +70°C
Technical Specifications
ITE
9.9W
3A
-
-
-
Adjustable, Fixed
Lead
1Outputs
3.3V
-
-
-
85V AC to 265V AC
ZWS-B Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate