Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZWD150PAF-0524/LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10K0768
Product RangeZWD-PAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.430 |
| 10+ | $157.030 |
| 25+ | $151.040 |
| 50+ | $146.390 |
Price for:Each
Minimum: 1
Multiple: 1
$166.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZWD150PAF-0524/LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10K0768
Product RangeZWD-PAF Series
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)150W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 224V
Output Current - Output 26A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeZWD-PAF Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ZWD150PAF-0524/L is a ZWD-PAF Series 150W dual output power supply. It is typically used in factory automation, printer and motor drives and kiosks.
- Input voltage range from 85-265VAC (47-63Hz), 120-370VDC, output voltage of 5VDC, 24VDC
- Input current is 1.9/0.97A, inrush current is 15/30A, efficiency is 80/82%
- Input transient protected withstands harsh environments
- Power factor corrected
- 200% peak power capability can drive high current start up devices or pulse loads
- Individual output adjustment
- Overcurrent & overvoltage protection
- Remote On/Off on 24V output only, remove jumper to shutdown
- IEC/UL/CSA/EN62368-1, 60950-1 approved
- 2 year warranty
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ZWD-PAF Series
No. of Outputs
2 Output
Power Rating (Convection Cooling)
150W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
6A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
