Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZUP6-66/LUW
Newark Part No.87H5114
Product RangeZUP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,242.860 |
| 10+ | $2,153.580 |
| 25+ | $2,068.760 |
| 50+ | $1,988.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2,242.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZUP6-66/LUW
Newark Part No.87H5114
Product RangeZUP Series
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max66A
Power Rating396W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty3 Years
Product RangeZUP Series
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
ZUP6-66/LUW is a ZUP series Zero-up programmable DC power supply. It has built-in RS-232 & RS-485 Interface with IEEE488 (GPIB) optional.
- Universal input voltage range from 85 to 265VAC
- Output voltage of 0 to 6VDC, output current 0 to 66A, 396W power
- Front panel output jacks, USA-AC cable, serial link cable
- Constant voltage/constant current
- An embedded microprocessor controller
- Digital encoder knob
- Software calibration
- Last setting memory
- Parallel operation active current sharing
- 19" rack mounted ATE and OEM
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
396W
Supply Voltage Max
265VAC
Product Range
ZUP Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
6V
Output Current Max
66A
Supply Voltage Min
85VAC
Manufacturer Warranty
3 Years
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate