Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZ10-40-IS510-UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71T6662
Product RangeZ+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,390.820 |
| 10+ | $2,037.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,390.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ10-40-IS510-UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71T6662
Product RangeZ+ Series
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max10V
Output Current Min0A
Output Current Max40A
Power Rating400W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty5 Years
Product RangeZ+ Series
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Z10-40-IS510-U is a 0-10V, 0-40A programmable power supply with a voltage programming, isolated analog interface.
- 2U high
- Built-in USB, RS-232 & RS-485 Interface
- Bench or Rack Mount
- Constant Current or Voltage Modes
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
400W
Supply Voltage Max
265VAC
Product Range
Z+ Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
10V
Output Current Max
40A
Supply Voltage Min
85VAC
Manufacturer Warranty
5 Years
Plug Type
US
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
