Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoTL100024
Newark Part No.04M4616
Product RangeTL Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoTL100024
Newark Part No.04M4616
Product RangeTL Series
Technical Datasheet
Power Supply ApplicationsITE
Power Supply Output TypeAdjustable, Fixed
No. of Outputs1 Output
Output Power Max1kW
Output Voltage Nom24V
Output Current Max40A
Product RangeTL Series
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TL100024 is a 1-output 1kW rack-mount AC/DC front end Power Supply with adjustable and fixed output. It offers hot-swap capable, full array of signals and internal O-ring protection redundancy.
- 2U High
- <gt/>90% Efficiency
- -40 to 65°C Operating temperature range
- Not Recommended for New Designs
Applications
Power Management
Notes
Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
24V
Product Range
TL Series
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (15-Jan-2018)
Power Supply Output Type
Adjustable, Fixed
Output Power Max
1kW
Output Current Max
40A
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
