Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoSCT63Copy
Newark Part No.72K0391
Product RangeSC60 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSCT63Copy
Newark Part No.72K0391
Product RangeSC60 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max60W
No. of Outputs3 Output
Power Rating (Forced Cooling)80W @ 300LFM
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 215V
Output Current - Output 22.8A
Output Voltage - Output 3-15V
Input Voltage AC Min85V
Output Current - Output 3700mA
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSC60 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SCT63 is a 5/±15V/60W 3-output open frame AC to DC Power Supply, SC60-series fixed output power supply with wide range AC input. Optimization of power supply to system. Specified with forced air cooling and industry standard footprint.
- Low profile
- Greater reliability
- 70% Typical at full load efficiency
- Short-circuit and overvoltage protection
- 0 to 70°C Operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
3 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Fixed
Output Current - Output 1
7A
Output Current - Output 2
2.8A
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
60W
Power Rating (Forced Cooling)
80W @ 300LFM
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Current - Output 3
700mA
Output Voltage - Output 4
-
Product Range
SC60 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
