Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD15-48S3P3
Newark Part No.83K4078
Product RangePXD15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.040 |
| 10+ | $78.680 |
| 25+ | $74.720 |
| 50+ | $71.390 |
Price for:Each
Minimum: 1
Multiple: 1
$82.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD15-48S3P3
Newark Part No.83K4078
Product RangePXD15 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max13.2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePXD15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PXD15-48S3P3 is a PXD series 15W DC-DC converter in a industry standard 2” x 1” footprint. It is used in telecom, datacom and point of load applications.
- Input voltage of 36 - 75VDC, output voltage of 3.3VDC
- Output current of 4A , efficiency of 81%
- Six sided shielding
- Input to output isolation: 1600VDC, min
- Operating case temperature range of 100°C maximum
- Overcurrent & short circuit protection, auto-recovery
- Overvoltage protection
- IEC/UL/CSA/EN 62368-1, 60950-1, CE Mark safety approval
- 3 year warranty
- No logic & no trim
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
36V
Product Range
PXD15 Series
DC / DC Converter Type
DIP
Output Power Max
13.2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate