Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXA15-24S12/NT
Newark Part No.23R7737
Product RangePXA15 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.010 |
| 10+ | $60.050 |
| 25+ | $58.180 |
| 50+ | $55.410 |
Price for:Each
Minimum: 1
Multiple: 1
$63.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXA15-24S12/NT
Newark Part No.23R7737
Product RangePXA15 Series
Technical Datasheet
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Isolation Voltage2.25kV
DC / DC Converter Output TypeFixed, Adjustable
Width23.88mm
DC / DC Converter MountingThrough Hole
Height8.64mm
Depth27.94mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangePXA15 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Power Max
15W
Output Voltage - Output 1
12V
Isolation Voltage
2.25kV
Width
23.88mm
Height
8.64mm
Input Voltage DC Min
18V
Product Range
PXA15 Series
No. of Outputs
1 Output
Output Current - Output 1
1.25A
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
27.94mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for PXA15-24S12/NT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate