Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPV1R5-48-3.3Copy
Newark Part No.87H2535
Product RangePV Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPV1R5-48-3.3Copy
Newark Part No.87H2535
Product RangePV Series
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1.3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage500V
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width18mm
Height8.5mm
Depth28.5mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangePV Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PV1R5-48-3.3 is a PV series single inline package DC-DC converter. It includes overcurrent and overvoltage protection. Application includes telecom and datacom, test and measurement and point of load.
- DC input range from 36V to 72V, output voltage is 3.3V
- Output current is 0.4A, output power is 1.3W, typical efficiency is 77%
- Single inline package (SIP), uses Less PCB area
- Wide input voltage range, accepts unregulated input voltages
- Isolated output, can be configured for + or - outputs
- Wide operating temperature range, supports harsh operating environments
- 2 years warranty
- Convection cooled, isolation voltage is 500VAC 1 min. (5mA, input-output)
- Operating temperature range from -20 to 70°C, derate linearly to 50% load from 50 to 70°C
- Size (L x W x H) is 1.12 x 0.70 x 0.33inch
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
500V
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Input Voltage DC Min
36V
Product Range
PV Series
DC / DC Converter Type
SIP
Output Power Max
1.3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
48V
Width
18mm
Depth
28.5mm
Input Voltage DC Max
72V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
