Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPFH500F-28-0D0-RCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.27AJ4854
Product RangePFH500F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $381.350 |
| 10+ | $357.280 |
| 25+ | $346.180 |
| 50+ | $335.070 |
| 100+ | $322.110 |
Price for:Each
Minimum: 1
Multiple: 1
$381.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPFH500F-28-0D0-RCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.27AJ4854
Product RangePFH500F Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max504W
Output Voltage - Output 128VDC
Output Current - Output 118A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 265V AC
Width60.96mm
Height13.46mm
Depth101.6mm
Product RangePFH500F Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
504W
Output Current - Output 1
18A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
13.46mm
Product Range
PFH500F Series
No. of Outputs
1 Output
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Width
60.96mm
Depth
101.6mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for PFH500F-28-0D0-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
