Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | PFE500F-48/TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 94M5283 |
| Product Range | PFE500-F Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $457.840 |
| 10+ | $391.830 |
Price for:Each
Minimum: 1
Multiple: 1
$457.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | PFE500F-48/TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 94M5283 |
| Product Range | PFE500-F Series |
| Technical Datasheet | |
| No. of Outputs | 1 Output |
| Output Power Max | 504W |
| Output Voltage - Output 1 | 48V |
| Output Current - Output 1 | 10.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 85V |
| Power Supply Output Type | Adjustable, Fixed |
| Input Voltage AC Max | 265V |
| Width | 70mm |
| Height | 12.7mm |
| Depth | 122mm |
| Product Range | PFE500-F Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Power Management, Industrial, Test & Measurement, LED Lighting
Technical Specifications
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 48V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 265V |
| Height | 12.7mm |
| Product Range | PFE500-F Series |
| Output Power Max | 504W |
|---|---|
| Output Current - Output 1 | 10.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Adjustable, Fixed |
| Width | 70mm |
| Depth | 122mm |
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
