Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPAH350S24-48/TCopy
Newark Part No.41R9534
Product RangePAH350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.650 |
| 10+ | $171.570 |
Price for:Each
Minimum: 1
Multiple: 1
$181.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAH350S24-48/TCopy
Newark Part No.41R9534
Product RangePAH350 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio-
Output Power Max350W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 17.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangePAH350 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PAH350S24-48/T is a PAH350 series half-brick DC-DC converter. Remote sense and remote on/off are included as standard. The power modules can be conduction cooled to a cold plate or fitted with an optional heatsink. This efficient converter is well suited for distributed power architectures and power systems. It includes overcurrent, overvoltage, and overtemperature protection. Application includes industrial, COTS, test, communication. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 18 to 36V, output voltage is 48V
- Maximum current is 7.3, Maximum output power is 350W
- Efficiency is 87% (nominal input, 100% load)
- 3.3mm non-threaded inserts
- Wide range inputs, baseplate cooled
- Fixed switching frequency, operates from batteries or DC power systems
- Operates in harsh environments, easier to cool in the end system
- Predictable switching noise, switching frequency is 330KHz
- Operating temperature range from -40 to +100°C (baseplate, derate linearly to 85% load from 90-100)
- 3 years warranty, size (L x W x H) is 2.4 x 2.28 x 0.5inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
7.3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
18V
Product Range
PAH350 Series
DC / DC Converter Type
Half Brick
Output Power Max
350W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
