Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoMU4001T7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK7603
Product RangeMU4 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $958.280 |
Price for:Each
Minimum: 1
Multiple: 1
$958.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoMU4001T7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK7603
Product RangeMU4 Series
Power Supply ApplicationsITE, Industrial, Laboratory & Medical
No. of Outputs5Outputs
Output Power Max800W
Output Voltage - Output 15V
Output Current - Output 130A
Output Voltage - Output 212V
Output Current - Output 220A
Output Voltage - Output 324V
Output Current - Output 310A
Output Voltage - Output 448V
Output Current - Output 45A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeMU4 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE, Industrial, Laboratory & Medical
Output Power Max
800W
Output Current - Output 1
30A
Output Current - Output 2
20A
Output Current - Output 3
10A
Output Current - Output 4
5A
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
5Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
24V
Output Voltage - Output 4
48V
Input Voltage VAC
85V AC to 264V AC
Product Range
MU4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
