Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLS50-15Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08N3002
Product RangeLS Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.570 |
| 10+ | $28.310 |
Price for:Each
Minimum: 1
Multiple: 1
$29.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLS50-15Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08N3002
Product RangeLS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max50W
Output Voltage - Output 115V
Output Current - Output 13.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min88V
Input Voltage AC Max264V
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LS5015 is a 1-output 50W general purpose AC/DC Enclosed Power Supply with adjustable and fixed output. It offers small size, convection cooling and green LED-ON indicator.
- Withstands 300VAC surges
- -25 to 70°C Operating temperature range
Applications
Industrial, Power Management, Test & Measurement, Communications & Networking, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
3.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
88V
Input Voltage VAC
88V AC to 264V AC
Product Range
LS Series
Alternatives for LS50-15
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
