Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIQE48017A120V-007-RCopy
Newark Part No.47Y9915
Product RangeiQE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.300 |
Price for:Each
Minimum: 72
Multiple: 72
$5,781.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQE48017A120V-007-RCopy
Newark Part No.47Y9915
Product RangeiQE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio-
Output Power Max204W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 117A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width36.83mm
Height11.94mm
Depth57.91mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiQE Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IQE48017A120V-007-R is an iQE series of isolated DC-DC converter in compact with high-performance industry standard open-frame quarter footprint. The output voltage can be adjusted from -10 to +10% of nominal using the trim connection to accommodate non-standard voltages. It includes overcurrent, overvoltage and overtemperature protection. Application includes industrial, test, communication, broadcast. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 36 to 75V, output voltage is 12V, maximum current is 17A
- Maximum output power is 204W, efficiency is 93%
- High operating efficiency, reduces heat losses/dissipation in system
- Open frame construction, low profile for height constraint installations
- Reduces heat losses/dissipation in system, low profile for height constraint installations
- Flexible and wide output voltage coverage for various loads
- Constant switching frequency, predictable EMI, monotonic start-up into a prebbias output
- Reliable and stable output in multi-load conditions, switching frequency is 330KHz, 3 years warranty
- Operating temperature range from -40 to 125°C
- Size (L x W x H) is 2.28 x 1.45 x 0.47inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
17A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.94mm
Input Voltage DC Min
36V
Product Range
iQE Series
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
204W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
36.83mm
Depth
57.91mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
