Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I6A4W020A033V-0S3-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 27AJ4723 |
| Product Range | i6A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.840 |
| 5+ | $50.820 |
| 10+ | $50.790 |
| 50+ | $50.250 |
Price for:Each
Minimum: 1
Multiple: 1
$50.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I6A4W020A033V-0S3-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 27AJ4723 |
| Product Range | i6A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Output Power Max | 250W |
| Output Voltage Min | 3.3V |
| Output Voltage Max | 15V |
| Output Current Max | 20A |
| Output Current Max | 20A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 53V |
| Height | 24.8mm |
| Depth | 33mm |
| Width | 11.4mm |
| Product Range | i6A Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 250W |
| Output Voltage Max | 15V |
| Output Current Max | 20A |
| Input Voltage DC Min | 9V |
| Height | 24.8mm |
| Width | 11.4mm |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Voltage Min | 3.3V |
| Output Current Max | 20A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 53V |
| Depth | 33mm |
| Product Range | i6A Series |
Alternatives for I6A4W020A033V-0S3-R
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
