
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I6A4W020A033V-002-RCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 69AC4433 |
| Product Range | i6A Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 36+ | $42.170 |
| 50+ | $40.160 |
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I6A4W020A033V-002-RCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 69AC4433 |
| Product Range | i6A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 250W |
| Output Voltage Min | 3.3V |
| Output Voltage Max | 15V |
| Output Current Max | 20A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 53V |
| Height | 12.1mm |
| Depth | 33mm |
| Width | 22.9mm |
| Product Range | i6A Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
I6A4W020A033V-002-R is an i6A4W series non-isolated DC-DC step-down converter is ideal for creating additional high current output voltage rails. The highly accepts a very wide DC input and has a wide output adjustment range, with a choice of 1/16th brick footprint or SIP package. Output trim, remote sense, negative or positive logic remote On-Off comes as standard features. Power good, frequency synchronization and output sequencing are optional features. It includes overcurrent protection. Application includes industrial, test, COMM, broadcast, robotics. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 9 to 53VDC (Turn on at 8V typ), output voltage range from 3.3 to 15V
- Maximum current is 20A, maximum power is 250W, efficiency is 90 - 97.0%
- DIP package, very high power density
- Very high efficiency, easier thermal management
- Minimal external components needed, less board area required
- Low airflow with minimal derating requirements, easier to cool in end system
- Switching frequency is 400KHz
- Operating temperature range from -40 to 125°C
- 3 years warranty
- Size (L x W x H) is 1.30 x 0.9 x 0.74inch
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 250W |
| Output Voltage Max | 15V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 53V |
| Depth | 33mm |
| Product Range | i6A Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | 3.3V |
| Output Current Max | 20A |
| Input Voltage DC Min | 9V |
| Height | 12.1mm |
| Width | 22.9mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for I6A4W020A033V-002-R
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
