Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS3000GT4-48Copy
Newark Part No.15AN4096
Product RangeHWS3000GT4 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS3000GT4-48Copy
Newark Part No.15AN4096
Product RangeHWS3000GT4 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & LED Lighting
No. of Outputs1Outputs
Output Power Max3.0048kW
Output Voltage - Output 148V
Output Current - Output 162.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC340V AC to 528V AC
Power Supply Output TypeProgrammable
Product RangeHWS3000GT4 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & LED Lighting
Output Power Max
3.0048kW
Output Current - Output 1
62.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Programmable
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
340V AC to 528V AC
Product Range
HWS3000GT4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
