Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AC4401
Product RangeHWS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.560 |
| 10+ | $170.810 |
Price for:Each
Minimum: 1
Multiple: 1
$178.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-15Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AC4401
Product RangeHWS-A Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)150W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeHWS-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HWS150A-15 is a HWS-150A series ultra reliable, conservatively rated AC-DC power supply with a limited lifetime warranty, unique to the industry. This product is certified to IEC 62368-1, UL 508 and EN 62477-1 OVC III (HWS150A) and are SEMI F47 compliant. This also meet Class B conducted and radiated emissions without additional filtering or shielding. It includes overcurrent, overvoltage and overtemperature protection.
- AC input voltage range from 85 to 265VAC, DC input voltage range from 120 to 370VDC
- Output voltage is 15V, maximum current is 10A
- Maximum output power is 150W, efficiency is 86 / 89% (115/230VAC)
- Limited lifetime warranty, low cost of ownership
- Very conservative electrolytic capacitor ratings, long service life
- Class B conducted and radiated EMI, easier system EMC compliance
- Low off-load power consumption, energy saving, suitable for industrial control equipment
- 0.98/0.93 power factor (100/200VAC), switching frequency is 120KHz
- Operating temperature range from -10°C to +70°C, aluminum case material
- Width is 1.46inch, height is 3.23inch, depth is 6.30inch (nominal)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
HWS-A Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
150W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
