Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN60-12.5/LNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2070
Product RangeGenesys Series
Your Part Number
9 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,523.810 |
| 5+ | $2,478.250 |
| 10+ | $2,432.690 |
| 20+ | $2,385.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,523.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN60-12.5/LNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2070
Product RangeGenesys Series
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max750W
Output Voltage Nom60V
Output Current Max12.5A
Output Current Max12.5A
Product RangeGenesys Series
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Power Supply Output Type
Fixed
Output Voltage Nom
60V
Output Current Max
12.5A
Input Voltage VAC
85V AC to 265V AC
No. of Outputs
1 Output
Output Power Max
750W
Output Current Max
12.5A
Product Range
Genesys Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
