Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN30-50/LNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2064
Product RangeGenesys Series
Your Part Number
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,330.070 |
| 5+ | $3,269.770 |
| 10+ | $3,209.470 |
| 20+ | $3,149.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3,330.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGEN30-50/LNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2064
Product RangeGenesys Series
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.5kW
Output Voltage Nom30V
Output Current Max50A
Output Current Max50A
Product RangeGenesys Series
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Power Supply Output Type
Fixed
Output Voltage Nom
30V
Output Current Max
50A
Input Voltage VAC
85V AC to 265V AC
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
50A
Product Range
Genesys Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
