Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250M-48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.21AM9490
Product RangeCUS250M Series
Your Part Number
3 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.420 |
| 5+ | $157.280 |
| 10+ | $153.120 |
Price for:Each
Minimum: 1
Multiple: 1
$161.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250M-48Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.21AM9490
Product RangeCUS250M Series
Technical Datasheet
Power Supply ApplicationsITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
No. of Outputs1 Output
Power Rating (Forced Cooling)250W
Power Rating (Convection Cooling)250W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 15.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS250M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
Power Rating (Forced Cooling)
250W
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS250M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Fixed
Output Current - Output 1
5.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (07-Nov-2024)
Alternatives for CUS250M-48
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
