
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $186.100 |
| 10+ | $178.140 |
Product Information
Product Overview
CUS250M-48/FJ is a CUS250M series AC to DC power supply. It is packaged in the industry standard 2x4” footprint. The series can deliver 250W with forced air or conduction cooling in ambient temperatures of up to 45°C. With Medical & ITE certifications, the unit can be used in both Class I & Class II (no ground wire) applications, and meets Class B conducted and radiated EMI with generous margins. Input voltage range includes operation down to 80VAC. Certified by IEC/ES/EN60601-1, IEC/UL/EN62368-1, 60950-1. Compliant to IEC/EN60335-1 (5) and IEC/EN61010-1.
- 48V nominal output voltage, 11.4V fan supply voltage
- 48V to 52.8V output adjustment range
- 5.2A maximum current (forced air)
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Class B conducted and radiated EMI with significant margins
- EN60335-1 compliant, suitable for household and similar electrical appliances
- Quiet operation, suitable for high ambient temperature environments
- U channel, cover and top mounted fan, JST connectors, dual fuses
- 5 years warranty
- 5V 0.1A standby supply, remote on/off (inhibit), DC-OK, AC-Fail
Technical Specifications
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
250W
5.2A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1Outputs
48V
-
-
-
80V AC to 264V AC
CUS250M Series
Alternatives for CUS250M-48/FJ
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
