Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS200M-48Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27AJ4547
Product RangeCUS200M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $226.460 |
| 10+ | $212.110 |
| 25+ | $199.820 |
| 50+ | $193.670 |
| 100+ | $187.520 |
Price for:Each
Minimum: 1
Multiple: 1
$226.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS200M-48Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27AJ4547
Product RangeCUS200M Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)254.4W
Power Rating (Convection Cooling)250W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS200M Series
SVHCLead (17-Jan-2023)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
254.4W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS200M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (17-Jan-2023)
Alternatives for CUS200M-48
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
