Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCSS280-54/M
Newark Part No.69AC4308
Product RangeCSS280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.100 |
| 10+ | $196.460 |
Price for:Each
Minimum: 1
Multiple: 1
$208.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCSS280-54/M
Newark Part No.69AC4308
Product RangeCSS280 Series
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)280W @ 18CFM
Power Rating (Convection Cooling)210W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 154V
Output Current - Output 13.88A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCSS280 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CSS280-54/M is a CSS280 series AC-DC medical power supply. It includes overcurrent, overvoltage, overtemperature protection. Application includes medical, industrial, test, communication, broadcast. Certified by UL/EN/IEC60601-1, UL/EN/IEC60950-1.
- Input voltage range from 90 to 264VAC (47 to 63Hz), output voltage is 54V
- Maximum current is 3.88A (conv), 5.18A (forced air), Maximum output power is 210W/280W (conv/forced air)
- Typical efficiency is 91%
- Molex Minifit output connector
- Wide range AC input, low profile, industry standard footprint
- Global safety agency compliance, dual input fuses
- Operating temperature range from -20 to +70°C derate linearly to 50% load from 50 to 70°C
- 3 years warranty
- Size (W x L x H) is 3 x 5 x 1.18inch
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
280W @ 18CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CSS280 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
210W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3.88A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
