Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCPFE1000FI-28.Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78X4859
Product RangeCPFE1000FI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,108.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,108.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCPFE1000FI-28.Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78X4859
Product RangeCPFE1000FI Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.008kW
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)1kW
Input Voltage VAC90V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 128V
Output Current - Output 136A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCPFE1000FI Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.008kW
Power Rating (Convection Cooling)
1kW
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
36A
Output Current - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 265V AC
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CPFE1000FI Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
