Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCPFE1000FI-12.
Newark Part No.78X4856
Product RangeCPFE1000FI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,158.460 |
| 25+ | $1,056.550 |
| 50+ | $943.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,158.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCPFE1000FI-12.
Newark Part No.78X4856
Product RangeCPFE1000FI Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max720W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)720W
Input Voltage VAC90V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 160A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCPFE1000FI Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Technical Specifications
Power Supply Applications
ITE
Output Power Max
720W
Power Rating (Convection Cooling)
720W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
60A
Output Current - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 265V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CPFE1000FI Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Download Product Compliance Certificate
Product Compliance Certificate