
| Quantity | Price |
|---|---|
| 1+ | $128.130 |
| 10+ | $123.940 |
Product Information
Product Overview
CN200B110-24/AUX is a CN-B110 series 200W isolated DC-DC converter in a rugged half brick package. With an input to baseplate isolation of 2,500VAC and 3,000VAC input to output, the series is designed for use on 72V or 110V nominal input rail power systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards and are designed to meet EN 45545-2 (Fire protection on railway vehicles). As standard the CN-B110 series features active current share for parallel or redundant operation, remote sense, remote on/off, output voltage adjustment and a power good signal.
- Input voltage range from 43 to 160VDC, output voltage is 24VDC
- Output current is 8.4A, efficiency is 90%
- Load regulation is 192mV and line regulation is 96mV
- Certified to IEC 62368-1 standard
- Very minimal derating at high ambient temperatures
- Current share function can be paralleled for higher power applications
- Fixed switching frequency of 300KHz
- 12V auxiliary voltage option
- 5 year warranty
Technical Specifications
ITE
-
1 Output
8.4A
-
3kV
Fixed, Adjustable
12.7mm
43V
CN-B110 Series
Half Brick
201.6W
24V
-
-
110V
57.9mm
61mm
160V
Lead
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
