Print Page
TC3990C-0.250-2000
Tape, Water Based Acrylic Adhesive, Masking, Circle, 3 mil (0.075 mm)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoTC3990C-0.250-2000Copy
Newark Part No.99Y2637
Product Range3001-302CL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $47.340 |
| 14+ | $42.950 |
| 28+ | $41.690 |
| 56+ | $40.860 |
| 105+ | $38.890 |
Price for:Pack of 2000
Minimum: 7
Multiple: 7
$331.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoTC3990C-0.250-2000Copy
Newark Part No.99Y2637
Product Range3001-302CL Series
Tape TypeMasking
Adhesive TypeWater Based Acrylic Adhesive
Patch TypeMasking
Form FactorCircle
Tape Colour-
Total Tape Thickness3 mil (0.075 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.25"
Tape Diameter - Metric6.35mm
Tape ApplicationSurface Protection
Product Range3001-302CL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
3001-302CL is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
- Size: 0.25" circles - 2000/roll
- Diecut Shape: Circle
- Color: clear
- Material: low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
-
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
6.35mm
Product Range
3001-302CL Series
Adhesive Type
Water Based Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
3 mil (0.075 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.25"
Tape Application
Surface Protection
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate