Print Page
M05-72
Tape, Pressure Sensitive Adhesive, Silicone Adhesive, Splicing, Powder Coat Masking, Green
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoM05-72Copy
Newark Part No.99Y5394
Product Range8992 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 19+ | $15.270 |
| 20+ | $14.380 |
| 50+ | $13.330 |
| 100+ | $12.330 |
| 200+ | $11.240 |
| 500+ | $10.510 |
Price for:Each
Minimum: 19
Multiple: 19
$290.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM05-72Copy
Newark Part No.99Y5394
Product Range8992 Series
Tape TypeMasking
Tape Backing MaterialPolyester Film
Adhesive TypeSilicone Adhesive
Tape ApplicationSplicing, Powder Coat Masking
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourGreen
Total Tape Thickness3.3 mil (0.08 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range8992 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Powder Coat Masking Tape, Color/Green 3/4" x 72 yds
- Size: 0.75" x 72yd - 1 roll
- Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
65.84m
Tape Colour
Green
Roll Length - Imperial
72yard
Tape Width - Imperial
0.75"
Product Range
8992 Series
Tape Backing Material
Polyester Film
Tape Application
Splicing, Powder Coat Masking
Tape Length - Imperial
72yard
Total Tape Thickness
3.3 mil (0.08 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
19.05mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate