Print Page
M03-18
Tape, Pressure Sensitive Adhesive, Silicone Adhesive, Splicing, Powder Coat Masking, Green
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoM03-18Copy
Newark Part No.99Y5388
Product Range8992 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 21+ | $13.880 |
| 25+ | $13.070 |
| 50+ | $12.120 |
| 100+ | $11.210 |
Price for:Each
Minimum: 21
Multiple: 21
$291.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM03-18Copy
Newark Part No.99Y5388
Product Range8992 Series
Tape TypeMasking
Tape Backing MaterialPolyester Film
Adhesive TypeSilicone Adhesive
Tape ApplicationSplicing, Powder Coat Masking
Tape Length - Metric16.46m
Tape Length - Imperial18yard
Tape ColourGreen
Total Tape Thickness3.3 mil (0.08 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.46m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range8992 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Powder Coat Masking Tape, Color/Green, 1/2" x 18 yds
- Size: 0.5" x 18yd - 1 roll
- Short Length Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
16.46m
Tape Colour
Green
Roll Length - Imperial
18yard
Tape Width - Imperial
0.5"
Product Range
8992 Series
Tape Backing Material
Polyester Film
Tape Application
Splicing, Powder Coat Masking
Tape Length - Imperial
18yard
Total Tape Thickness
3.3 mil (0.08 mm)
Roll Length - Metric
16.46m
Tape Width - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate