Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 71+ | $5.430 |
| 100+ | $5.160 |
Price for:Each
Minimum: 71
Multiple: 71
$385.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoM02-18-3/8Copy
Newark Part No.99Y5385
Product RangeM Series
Tape TypeGeneral Purpose
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeSilicone Adhesive
Tape ApplicationPowder Coating
Tape Length - Metric16.46m
Tape Length - Imperial18yard
Tape ColourGreen
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.46m
Tape Width - Imperial0.375"
Tape Width - Metric9.525mm
Product RangeM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M-Series is a high temperature masking tape constructed with a Polyester backing and a Silicone adhesive. Optimized for powder coating applications, this product can be removed cleanly after high temperature baking cycles.
- Size: 0.375" x 18yd - 1 roll
- Short Length Tape Roll
- Color: GREEN
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Silicone Adhesive
Tape Length - Metric
16.46m
Tape Colour
Green
Roll Length - Imperial
18yard
Tape Width - Imperial
0.375"
Product Range
M Series
Tape Backing Material
PET (Polyester) Film
Tape Application
Powder Coating
Tape Length - Imperial
18yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.46m
Tape Width - Metric
9.525mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
